Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-I15-B-1
Order Code3214130
Product RangeEMR6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €216.000 |
Price for:Each
Minimum: 1
Multiple: 1
€216.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-I15-B-1
Order Code3214130
Product RangeEMR6
Technical Datasheet
Product RangeEMR6
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrew
Contact Voltage VDC24V
Supply Voltage Max240V
Current Monitoring Range Min300mA
Current Monitoring Range Max15A
Power Consumption2.6VA
SVHCNo SVHC (17-Dec-2015)
Product Overview
EMR6-I15-B-1 is an overcurrent monitor. It is certified by GL, CSA-C22.2 No. 14, UL 508, EAC, RMRS, CCC.
- Current measurement range from 0.3A to 15A, Class 2 shock resistance
- Enclosure: IP50, terminals: IP20 degree of protection
- 4000VAC rated impulse withstand voltage, voltage measurement range from 220V to 240V
- Terminal capacity (flexible with ferrule) is 2 x 0.5-1.5mm²
- Terminal capacity (solid) is 1 x 0.5-2.5mm², 2.6VA power consumption
- Screw connection, voltage measurement range from 220V to 240V
- 30,000,000 operations mechanical lifespan
- Snap fixing, top-hat rail IEC/EN 60715 connection
- Terminal capacity (flexible with ferrule AWG) is 2 x 18-16
- Product dimension is 103.7 x 85.6 x 22.5mm (L x H x W), ambient temperature range from -25°C to 60°C
Technical Specifications
Product Range
EMR6
Contact Current
4A
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Current Monitoring Range Min
300mA
Power Consumption
2.6VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
15A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179