Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoETR4-69-A
Order Code3203980
Product RangeETR4
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €150.280 |
Price for:Each
Minimum: 1
Multiple: 1
€150.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoETR4-69-A
Order Code3203980
Product RangeETR4
Technical Datasheet
Product RangeETR4
Timer FunctionsMultifunction
Time Min0.05s
Time Max100h
No. of Timing Ranges10Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom3A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ETR4-69-A from Eaton Moeller is ETR4 series analogue electronic timing relay which operates with both on delay and off delay function. These timers are used in contactor control systems which require short rest times, high repetition accuracy, high switching frequency and long component life span.
- Multifunctional timing function
- 10 range of time selection between 0.05s to 100h
- Operating voltage is 24VAC to 240VAC / 24VDC to 240VDC
- Rated operational current is 3A
- DIN rail mountable
- UL, CSA approved
- IP20 degree of protection
- 1 changeover relay
Applications
Clock & Timing
Technical Specifications
Product Range
ETR4
Time Min
0.05s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
3A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128367