Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoETR4-70-A
Order Code2507663
Product RangeETR4
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €205.000 |
Price for:Each
Minimum: 1
Multiple: 1
€205.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoETR4-70-A
Order Code2507663
Product RangeETR4
Technical Datasheet
Contact Voltage VDC240VDC
Time Min0.05s
Time Max100h
Product RangeETR4
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC440VAC
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentPotentiometer
Approvals & StandardsCE, CSA, IEC, UL
Product Overview
The ETR4-70-A is a Multifunctional Timing Relay with 2 contacts. It features fleeting contact on energization and de-energization, flashing, pulse initiating. Pulse forming and generating with connection for potentiometer. Changeover contact can be converted to 2 timed contacts or 1 non-delayed contact and 1 timed contact.
- ON delay
- OFF delay
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Voltage VDC
240VDC
Time Max
100h
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Potentiometer
Time Min
0.05s
Product Range
ETR4
Contact Current
3A
Contact Voltage VAC
440VAC
Nom Input Voltage
240V
Approvals & Standards
CE, CSA, IEC, UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141