Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C4/1
Order Code1205437
Product RangeFAZ
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €41.840 |
5+ | €41.010 |
10+ | €40.170 |
20+ | €38.490 |
Price for:Each
Minimum: 1
Multiple: 1
€41.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FAZ-C4/1 is a 4A FAZ Miniature Circuit Breaker with characteristic-C and breaking capacity 15kA (IEC/EN 60947-2)/10kA (IEC/EN 60898) with 1-pole, guide for secure terminal connection, 3-position DIN rail clip, permits removal from existing busbar system, finger and back of hand terminal protection, top and bottom twin purpose terminals.
- Contact position indicator red - green
- Top and bottom twin purpose terminals
- Finger and back of hand terminal protection
Applications
Power Management
Technical Specifications
Product Range
FAZ
No. of Poles
1 Pole
Voltage Rating VAC
400V
Current Rating
4A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592