Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK11
Order Code2534838
Product RangeRMQ-Titan M22
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.700 |
5+ | €14.240 |
10+ | €14.020 |
20+ | €13.790 |
50+ | €13.510 |
Price for:Each
Minimum: 1
Multiple: 1
€14.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK11
Order Code2534838
Product RangeRMQ-Titan M22
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles2 Pole
Contact Current Max4A
Contact Voltage AC Max115V
For Use WithEaton M22 Series Modular Pushbutton Switches
Contact Voltage DC Max-
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-CK11 is a single-pole single-throw (SPST) Contact Block with 1NO-1NC contact action. It supports spring cage termination and front mounting. It is suitable for use with the M22 series modular pushbutton switches.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
4A
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22
No. of Poles
2 Pole
Contact Voltage AC Max
115V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012