Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-R-X0+M22-A
Order Code3717203
Product RangeRMQ-Titan M22
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.960 |
5+ | €10.740 |
10+ | €10.510 |
20+ | €10.150 |
50+ | €9.950 |
Price for:Each
Minimum: 1
Multiple: 1
€10.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-R-X0+M22-A
Order Code3717203
Product RangeRMQ-Titan M22
Technical Datasheet
For Use WithEaton Moeller M22 Series 22mm Dia Pushbutton Switches
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22
Product Overview
The M22-D-R-X0+M22-A is a Pushbutton Switch with momentary action and OFF-ON function.
- -25 to +70°C Ambient temperature range
- IP20 Protection rating
Applications
Industrial
Technical Specifications
For Use With
Eaton Moeller M22 Series 22mm Dia Pushbutton Switches
Product Range
RMQ-Titan M22
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016