Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-DDL-GR-X1/X0
Order Code2534847
Product RangeRMQ-Titan M22 Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €22.200 | 
| 5+ | €21.760 | 
| 10+ | €21.310 | 
| 20+ | €20.870 | 
Price for:Each
Minimum: 1
Multiple: 1
€22.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-DDL-GR-X1/X0
Order Code2534847
Product RangeRMQ-Titan M22 Series
Technical Datasheet
For Use WithEaton M22 Series Modular Pushbutton Switches
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-DDL-GR-X1/X0 is an Eaton Moeller® series M22 double actuator pushbutton. It is certified by VDE 0660, CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, UL, UL 508, CSA File No.: 012528, DNV, IEC/EN 60947-5, CSA-C22.2 No. 94-91, IEC/EN 60947, GL, LR, UL Category Control No.: NKCR, UL File No.: E29184, CSA.
- Titanium bezel colour, plastic bezel material
 - Classical non-flush design, fitted with front ring
 - White lens colour, 200,000 operations mechanical lifespan
 - IP66, NEMA 13, NEMA 3R, NEMA 12, NEMA 4X degree of protection
 - 3600 operations/h operating frequency, suitable for illumination
 - 5N actuating force, green/red actuator colour, spring-return momentary actuator function
 - Product dimension is 30 x 55 x 30mm (L x H x W)
 - Ambient operating temperature range from -25 to 70°C
 
Technical Specifications
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22 Series
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015