Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-DL-G/K10/G
Order Code2858154
Product RangeRMQ-Titan M22 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €60.910 |
10+ | €51.780 |
25+ | €49.340 |
50+ | €46.900 |
Price for:Each
Minimum: 1
Multiple: 1
€60.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-DL-G/K10/G
Order Code2858154
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Product RangeRMQ-Titan M22 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGreen
Contact Current AC Max4A
Contact Voltage VAC230V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Product Range
RMQ-Titan M22 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
Product traceability