Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I2M-SAL
Order Code3203220
Product RangeRMQ-Titan M22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €121.130 |
5+ | €118.890 |
10+ | €114.640 |
Price for:Each
Minimum: 1
Multiple: 1
€121.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I2M-SAL
Order Code3203220
Product RangeRMQ-Titan M22
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric84mm
External Width - Metric129mm
External Depth - Metric67mm
IP RatingIP66, IP67, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial3.31"
External Width - Imperial5.08"
External Depth - Imperial2.64"
Product RangeRMQ-Titan M22
Product Overview
The M22-I2M-SAL is a 1-hole surface mounting Emergency Stop Button Enclosure made of steel.
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
84mm
External Depth - Metric
67mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
5.08"
Product Range
RMQ-Titan M22
No. of Switch Holes
2Holes
Cover / Base Colour
Grey
External Width - Metric
129mm
IP Rating
IP66, IP67, IP69K
External Height - Imperial
3.31"
External Depth - Imperial
2.64"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54