Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-KC10
Order Code3718359
Product RangeRMQ-Titan M22
Technical Datasheet
144 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.660 |
5+ | €6.490 |
10+ | €6.360 |
20+ | €6.230 |
Price for:Each
Minimum: 1
Multiple: 1
€6.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-KC10
Order Code3718359
Product RangeRMQ-Titan M22
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithMoeller M22 Series Modular Pushbutton Switchers
Contact Voltage DC Max220V
Product RangeRMQ-Titan M22
Product Overview
- 1NO contact
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Moeller M22 Series Modular Pushbutton Switchers
Product Range
RMQ-Titan M22
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01