Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-L-R
Order Code2534873
Product RangeRMQ-Titan M22
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.150 |
5+ | €7.980 |
10+ | €7.810 |
20+ | €7.590 |
50+ | €7.440 |
Price for:Each
Minimum: 1
Multiple: 1
€8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-L-R
Order Code2534873
Product RangeRMQ-Titan M22
Technical Datasheet
For Use WithRMQ-Titan Modular Pushbuttons
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22
Product Overview
M22-L-R is a M22 series, RMQ-Titan, flush, red indicator light. Complies with certifications such as UL category control No.: NKCR, IEC 60947-5, UL, UL File No.: E29184, CSA-C22.2 No. 14-05, CSA File No.: 012528, IEC/EN 60947, CE, IEC/EN 60947-5, CSA Class No.: 3211-03, CSA Std. C22.2 No. 94-91, VDE 0660 CSA Std. C22.2 No. 14-05, VDE, CSA, CSA-C22.2 No. 94-91, EN 60947-5 and UL 508.
- Chrome bezel colour
- Fitted with front ring
- NEMA 4X, 13 degree of protection
- IP67/IP69K degree of protection (front side)
- III overvoltage category, 3 pollution degree
- 4000V AC rated impulse withstand voltage (Uimp)
- Ambient operating temperature range from -25 to 70°C
- 0.5 - 1.5mm² solid and stranded terminal capacity
- 250V rated insulation voltage (Ui)
- With SWD-RMQ connections
Technical Specifications
For Use With
RMQ-Titan Modular Pushbuttons
Product Range
RMQ-Titan M22
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007