Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LEDC230-R
Order Code3718530
Product RangeRMQ-Titan M22
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.200 |
| 5+ | €16.680 |
| 10+ | €16.350 |
Price for:Each
Minimum: 1
Multiple: 1
€17.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-LEDC230-R
Order Code3718530
Product RangeRMQ-Titan M22
Technical Datasheet
IP / NEMA RatingIP20
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Screw terminal
- Clips directly into enclosure base
- Voltage range: 85V to 264Vac
Technical Specifications
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Product Range
RMQ-Titan M22
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01