Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVS/K01
Order Code2534911
Product RangeRMQ-Titan M22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €82.900 |
5+ | €80.350 |
10+ | €77.750 |
Price for:Each
Minimum: 1
Multiple: 1
€82.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVS/K01
Order Code2534911
Product RangeRMQ-Titan M22
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Key Release
Switch TerminalsScrew
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP67, IP69K
Product RangeRMQ-Titan M22
Product Overview
M22-PVS/K01 is a M22 series, RMQ-Titan emergency stop/emergency switching off pushbutton.
- Classical mushroom-shaped design with yellow base colour
- Tamper-proof (according to ISO 13850, EN 418), non-illuminated
- Key-release unlocking method (1 key included with supplied equipment)
- Screw connection and built-in mounting method
- NEMA 4X, 13 IP67/IP69K degree of protection, III overvoltage category, 3 pollution degree
- 100000 operations lifespan, mechanical
- 1 normally closed contact
- Ambient operating temperature range from -25 to 70°C
- 50N actuating force, red actuator, key-release actuator function
- Rated conditional short-circuit current (Iq) is 1KA
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
RMQ-Titan M22
Switch Operation
Push-Key Release
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073