Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVS/KC11/IY
Order Code3717793
Product RangeRMQ-Titan M22 Series
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.560 |
Price for:Each
Minimum: 1
Multiple: 1
€120.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVS/KC11/IY
Order Code3717793
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions1 Position
Approvals / Standards-
IP Rating-
Switch Case-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
An enclosed emergency stop station with key release function.
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
-
Switch Case
-
SVHC
No SVHC (17-Dec-2015)
No. of Positions
1 Position
IP Rating
-
Product Range
RMQ-Titan M22 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24