Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-XPV60-Y-24
Order Code2128162
Product RangeRMQ-Titan M22
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.940 |
5+ | €22.550 |
10+ | €22.160 |
20+ | €21.720 |
Price for:Each
Minimum: 1
Multiple: 1
€22.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-XPV60-Y-24
Order Code2128162
Product RangeRMQ-Titan M22
Technical Datasheet
Accessory TypeLuminous Ring
For Use WithRMQ-Titan Series Control Circuit Devices
Product RangeRMQ-Titan M22
Product Overview
M22-XPV60-Y-24 is a LED-luminous ring.
- Yellow button colour
- 24VAC/DC voltage rating
- IP66, NEMA 4X, NEMA 13 environmental rating
- IP67, IP69K protection
- Size is 22.352mm
Technical Specifications
Accessory Type
Luminous Ring
Product Range
RMQ-Titan M22
For Use With
RMQ-Titan Series Control Circuit Devices
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035