Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNZMN2-M125
Order Code1461848
Product RangeNZMN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €692.800 |
Price for:Each
Minimum: 1
Multiple: 1
€692.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZMN2-M125
Order Code1461848
Product RangeNZMN
Technical Datasheet
Product RangeNZMN
Current Rating125A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC415VAC
Circuit Breaker MountingDIN Rail
Product Overview
The NZMN2-M125 is a Moulded Case Circuit Breaker, used for safe and reliable electric energy allocation, continuity and control for industrial, construction and machinery manufacturing. It has innovative protection concepts and communication functions with fault diagnosis.
- 50kA Breaking Capacity
- Without Derating at 50°C
- Comply for IEC, U/CSA, CCC
Applications
Motor Drive & Control, Industrial, Safety
Technical Specifications
Product Range
NZMN
No. of Poles
3 Pole
Voltage Rating VAC
415VAC
Current Rating
125A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for NZMN2-M125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.345