Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/SE1/SVB/HI11
Order Code4292491
Product RangeP1 Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €196.920 |
Price for:Each
Minimum: 1
Multiple: 1
€196.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/SE1/SVB/HI11
Order Code4292491
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65, NEMA 12
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsIEC/EN, VDE
Product RangeP1 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN, VDE
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65, NEMA 12
Switch Disconnector Mounting Type
Surface Mount
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7