Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-16
Order Code1110670
Product RangexStart
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.800 |
5+ | €84.250 |
10+ | €82.570 |
Price for:Each
Minimum: 1
Multiple: 1
€87.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-16
Order Code1110670
Product RangexStart
Technical Datasheet
Product RangexStart
Current Rating16A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
PKZM01-16 is a 440V, degree of protection IP20 motor-protective circuit-breaker for motor protection and phase failure sensitive. This motor-protective circuit breaker according to IEC/EN60947, VDE 0660 standards. The 3 pole size PKZM01 with adjustable overload and non-delayed short-circuit release.
- Phase failure sensitive
- Screw and snap fitting
- Cap installation dimension 45mm
- Rated operating voltage of 690V
- Push button actuator type
- 25 operations/h operating frequency
- Finger and back of hand proof protection against direct contact
- Rated operational voltage (Ue) of 690V, rated uninterrupted current (Iu) of 16A
- 4KW/7.5KW/9KW rated operational power at AC-3, 50Hz (220-230V/380-400V/440V)
- Thermomagnetic switch off technique
Technical Specifications
Product Range
xStart
No. of Poles
3 Pole
Voltage Rating VAC
690VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32