Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM01-4
Order Code1110666
Product RangexStart
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €90.400 |
5+ | €86.750 |
10+ | €85.020 |
Price for:Each
Minimum: 1
Multiple: 1
€90.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PKZM01-4 is a Motor Protective Circuit Breaker with manually actuated motor-protective circuit-breaker IEC/EN 60947-4-1, VDE 0660 part 102, rotating handle with clear switch position display ON and OFF. In conjunction with accessories main switch and emergency-Stop switch compliant to EN 60204 or VDE 0113. Isolating characteristics compliant to IEC/EN 60947-3.
- IP20 Protection rating
- Finger and back of hand proof protection against direct contact
Applications
Power Management
Technical Specifications
Product Range
xStart
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (17-Dec-2015)
Current Rating
4A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32