Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoEN1511N4LATCH
Order Code3395021
Product RangeWireless Networking NEMA 4
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoEN1511N4LATCH
Order Code3395021
Product RangeWireless Networking NEMA 4
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialPolycarbonate
External Height - Metric383.5mm
External Width - Metric284.5mm
External Depth - Metric101.6mm
IP Rating-
Body ColourWhite
NEMA RatingNEMA 4
External Height - Imperial15.1"
External Width - Imperial11.2"
External Depth - Imperial4"
Product RangeWireless Networking NEMA 4
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
383.5mm
External Depth - Metric
101.6mm
Body Colour
White
External Height - Imperial
15.1"
External Depth - Imperial
4"
Enclosure Material
Polycarbonate
External Width - Metric
284.5mm
IP Rating
-
NEMA Rating
NEMA 4
External Width - Imperial
11.2"
Product Range
Wireless Networking NEMA 4
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.85768