Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €26.420 |
25+ | €24.760 |
50+ | €23.580 |
100+ | €22.460 |
250+ | €21.480 |
Price for:Each
Minimum: 10
Multiple: 10
€264.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN820-03M-OM4
Order Code2925763
Technical Datasheet
Connector to ConnectorLC Duplex to LC Duplex
Cable Length - Metric3m
Cable Length - Imperial10ft
Jacket ColourAqua
Product Range-
Technical Specifications
Connector to Connector
LC Duplex to LC Duplex
Cable Length - Imperial
10ft
Product Range
-
Cable Length - Metric
3m
Jacket Colour
Aqua
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536