Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW12U
Order Code3783238
Technical Datasheet
Rack U Height12U
Enclosure Material-
Body ColourBlack
External Height - Metric634mm
External Width - Metric600mm
External Depth - Metric448.8mm
External Height - Imperial25"
External Width - Imperial23.6"
External Depth - Imperial17.67"
Panel Space Height - Metric548.1mm
Product Range-
Technical Specifications
Rack U Height
12U
Body Colour
Black
External Width - Metric
600mm
External Height - Imperial
25"
External Depth - Imperial
17.67"
Product Range
-
Enclosure Material
-
External Height - Metric
634mm
External Depth - Metric
448.8mm
External Width - Imperial
23.6"
Panel Space Height - Metric
548.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536