Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRWO8U22
Order Code3783226
Product RangeSmartRack Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €178.710 |
5+ | €175.530 |
10+ | €172.340 |
25+ | €169.780 |
50+ | €165.930 |
Price for:Each
Minimum: 1
Multiple: 1
€178.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRWO8U22
Order Code3783226
Product RangeSmartRack Series
Technical Datasheet
Enclosure Material-
Body ColourBlack
External Height - Metric-
External Width - Metric510mm
External Depth - Metric463.3mm
External Height - Imperial-
External Width - Imperial20.1"
External Depth - Imperial18.24"
Product RangeSmartRack Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Material
-
External Height - Metric
-
External Depth - Metric
463.3mm
External Width - Imperial
20.1"
Product Range
SmartRack Series
Body Colour
Black
External Width - Metric
510mm
External Height - Imperial
-
External Depth - Imperial
18.24"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268