Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.390 |
5+ | €34.530 |
10+ | €33.860 |
Price for:Each
Minimum: 1
Multiple: 1
€35.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU280-Q01FL-BK
Order Code4728576
Technical Datasheet
Input Voltage9VDC
Input Current1.67A
Output Voltage9V
Charging Current1.1A
Output Power10W
Input Connection TypeMicro USB-B
No. of Ports-
Charger TypeFast
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Voltage
9VDC
Output Voltage
9V
Output Power
10W
No. of Ports
-
Product Range
-
Input Current
1.67A
Charging Current
1.1A
Input Connection Type
Micro USB-B
Charger Type
Fast
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1701