Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU420-003-G2
Order Code3493540
Product RangeU420 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €22.440 |
| 25+ | €21.350 |
| 50+ | €20.950 |
| 100+ | €20.140 |
| 250+ | €18.520 |
Price for:Each
Minimum: 10
Multiple: 10
€224.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU420-003-G2
Order Code3493540
Product RangeU420 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric900mm
Cable Length - Imperial3ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product RangeU420 Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Product Range
U420 Series
Cable Length - Metric
900mm
USB Standard
USB 3.1
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053298