Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoGMEV40CME1B-WC
Order Code4163300
Product RangeGMEV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2,218.000 |
5+ | €2,134.000 |
10+ | €2,095.000 |
25+ | €2,051.000 |
50+ | €1,983.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,218.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoGMEV40CME1B-WC
Order Code4163300
Product RangeGMEV Series
Technical Datasheet
EV Charging LevelLevel 2
Charging PhasesAC 1 Phase
Input Voltage240VAC
Output Voltage240VAC
Output Power9.6kW
Cord Length - Imperial25ft
Cord Length - Metric7.6m
EV ConnectorSAE J1772 Plug
Device ConnectivityIEEE 802.11n, 2.4GHz Wi-Fi, 1GB Ethernet
EV Charger MountingPedestal / Wall Mount
NEMA RatingNEMA 3R
Kit Contents-
Manufacturer Warranty3 Years
Product RangeGMEV Series
Technical Specifications
EV Charging Level
Level 2
Input Voltage
240VAC
Output Power
9.6kW
Cord Length - Metric
7.6m
Device Connectivity
IEEE 802.11n, 2.4GHz Wi-Fi, 1GB Ethernet
NEMA Rating
NEMA 3R
Manufacturer Warranty
3 Years
Charging Phases
AC 1 Phase
Output Voltage
240VAC
Cord Length - Imperial
25ft
EV Connector
SAE J1772 Plug
EV Charger Mounting
Pedestal / Wall Mount
Kit Contents
-
Product Range
GMEV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.4328