Print Page
1 In Stock
201 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.850 |
5+ | €24.700 |
10+ | €23.630 |
25+ | €22.020 |
50+ | €19.300 |
Price for:Each
Minimum: 1
Multiple: 1
€26.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No255H
Order Code9600736
Product Range250
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size25mm
External Depth8mm
Flow Rate - Imperial2.6CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric4.5m³/h
Air Flow - CFM2.6CFM
Noise Rating23dBA
Power Rating600mW
Rated Speed12000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.075m³/min
Product Range250
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
25mm
Flow Rate - Imperial
2.6CFM
Flow Rate - Metric
4.5m³/h
Noise Rating
23dBA
Rated Speed
12000rpm
Current Rating
-
Air Flow - m3/min
0.075m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
8mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
2.6CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
250
Technical Docs (3)
Alternatives for 255H
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536