Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3212J/2H4P
Order Code1875275
Product Range3200J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial164.8CFM
Bearing TypeBall Bearing
Flow Rate - Metric280m³/h
Air Flow - CFM164.8CFM
Noise Rating73dBA
Power Rating50W
Rated Speed13000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP RatingIP20
Air Flow - m3/min4.667m³/min
Product Range3200J
SVHCNo SVHC (25-Jun-2020)
Alternatives for 3212J/2H4P
2 Products Found
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Flow Rate - Imperial
164.8CFM
Flow Rate - Metric
280m³/h
Noise Rating
73dBA
Rated Speed
13000rpm
Current Rating
-
Air Flow - m3/min
4.667m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
164.8CFM
Power Rating
50W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP20
Product Range
3200J
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28