Print Page
38 In Stock
126 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €58.230 |
5+ | €53.570 |
10+ | €51.240 |
25+ | €47.740 |
50+ | €41.920 |
Price for:Each
Minimum: 1
Multiple: 1
€58.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4312U
Order Code9600167
Product Range4300U
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial100.1CFM
Flow Rate - Metric170m³/h
Air Flow - CFM100.1CFM
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min2.834m³/min
Product Range4300U
SVHCLead (14-Jun-2023)
Product Overview
4312U is a DC axial compact fan. It is approved by VDE, CSA and UL.
- Nominal voltage range from 6 to 15VDC, 2800min¹ speed (rpm)
- 5W power consumption, 170m³/h air flow, 5.8B sound power level
- 45dB(A) sound pressure level
- Glass-fibre reinforced PBT plastic housing material
- Protection against reverse polarity and blocked rotor
- Leads AWG 22, TR 64, stripped and tin-plated cable
- Dimension is 119 x 119 x 32mm
- Ambient temperature range from -20 to 70°C
- 62500h service life L10 at 40°C
- Ball bearing storage
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
170m³/h
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
100.1CFM
Air Flow - CFM
100.1CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
4300U
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14