Print Page
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.790 |
5+ | €38.080 |
10+ | €36.530 |
25+ | €35.100 |
50+ | €33.780 |
Price for:Each
Minimum: 1
Multiple: 1
€39.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4624N
Order Code1608104
Product Range4000N
Technical Datasheet
Nominal Rated Voltage AC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM105.9CFM
Noise Rating50dBA
Power Rating18W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.97m³/min
Product Range4000N
SVHCLead (14-Jun-2023)
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- High product quality
- Can be operated at 50 or 60Hz
- Long service life
- Sturdy construction
- Terminal power connection
- IP20 protection rating
Technical Specifications
Nominal Rated Voltage AC
24V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
50dBA
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
2.97m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105.9CFM
Power Rating
18W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4000N
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.526167