Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.340 |
5+ | €48.890 |
10+ | €45.130 |
25+ | €42.930 |
50+ | €41.910 |
Price for:Each
Minimum: 1
Multiple: 1
€53.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No50002-1-0174
Order Code2069796
Technical Datasheet
Accessory TypeFan Speed Controller
For Use Withebm-papst EC / DC fans
Product Range-
Product Overview
The 50002-1-0174 is a Temperature Sensor with differing profiles allows users to vary the speed of EC / DC fans by temperature. Each sensor will operate from motor size 112 or larger fans with 20VDC outputs or with smaller fans if a separate supply is available. The module is supplied in a self contained, slim lined over moulded body that allows for easy installation.
- 10mA Current draw
- 2 to 10V Output voltage
- 0.1mA Output current
- 6.8kΩ Output impedance
Applications
Sensing & Instrumentation
Technical Specifications
Accessory Type
Fan Speed Controller
Product Range
-
For Use With
ebm-papst EC / DC fans
Technical Docs (1)
Alternatives for 50002-1-0174
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02