Print Page
777 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €18.050 |
5+ | €17.270 |
10+ | €16.560 |
25+ | €15.910 |
50+ | €15.320 |
Price for:Each
Minimum: 1
Multiple: 1
€18.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612F
Order Code9600086
Product Range600F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM17.07CFM
Flow Rate - Imperial17.07CFM
Flow Rate - Metric29m³/h
Noise Rating27dBA
Power Rating1W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.484m³/min
Product Range600F
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
- Sintec-Sleeve bearings – High efficiency
- Electrical connection via 2 leads
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Flow Rate - Imperial
17.07CFM
Noise Rating
27dBA
Rated Speed
3900rpm
Current Rating
-
Air Flow - m3/min
0.484m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
17.07CFM
Flow Rate - Metric
29m³/h
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600F
Technical Docs (3)
Alternatives for 612F
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751