Print Page
1,902 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.480 |
5+ | €28.040 |
10+ | €26.820 |
25+ | €24.990 |
50+ | €21.970 |
Price for:Each
Minimum: 1
Multiple: 1
€30.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No714F
Order Code1781473
Product Range700F
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size70mm
External Depth15mm
Bearing TypeSintec Bearing
Air Flow - CFM25.9CFM
Flow Rate - Imperial25.9CFM
Flow Rate - Metric44m³/h
Noise Rating38dBA
Power Rating1.7W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.731m³/min
Product Range700F
Product Overview
714F is a DC axial compact fan. It is approved by VDE, CSA and UL.
- Nominal voltage range from 18 to 28VDC, 5300min¹ speed (rpm)
- 1.5W power consumption, 44m³/h air flow, 5.3B sound power level
- 38dB(A) sound pressure level
- Glass-fibre reinforced PBT plastic housing material
- Protection against reverse polarity and blocked rotor
- Leads AWG 24, TR 64, stripped and tin-plated cable
- Dimension is 70 x 70 x 15mm
- Ambient temperature range from -20 to 70°C
- 60000h service life L10 at 40°C
- Sintec sleeve bearing storage
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
70mm
Bearing Type
Sintec Bearing
Flow Rate - Imperial
25.9CFM
Noise Rating
38dBA
Rated Speed
5300rpm
Current Rating
-
Air Flow - m3/min
0.731m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
15mm
Air Flow - CFM
25.9CFM
Flow Rate - Metric
44m³/h
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
700F
Technical Docs (3)
Alternatives for 714F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053