Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100163
Order Code4294897
Product RangeAxiForce 80 Series
Also Known AsAF80-00163 48V P/2U 15.500
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €84.450 |
5+ | €82.760 |
10+ | €81.070 |
25+ | €79.380 |
50+ | €77.690 |
Price for:Each
Minimum: 1
Multiple: 1
€84.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100163
Order Code4294897
Product RangeAxiForce 80 Series
Also Known AsAF80-00163 48V P/2U 15.500
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM118CFM
Noise Rating71dBA
Power Rating39W
Rated Speed15500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating800mA
IP RatingIP68
Air Flow - m3/min3.4m³/min
Product RangeAxiForce 80 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
AxiForce is the latest generation of compact axial fan from ebm-papst. Developed for applications with high back pressures whilst offering a steep performance curve characteristic. Models allow the fan speed to be changed via a pulse-width-modulated supply and offer open-collector speed signal output. Applications includes variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.
- Performance from 178m³/h to a maximum of 650m³/h, depending on model
- PWM control and speed signal (4 wire specification)
- Aerodynamic design of housing and impeller offering quiet operation
- Powerful and efficient motor technology
- Long service life
- IP68 options resistant to environmental conditions
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
15500rpm
Current Rating
800mA
Air Flow - m3/min
3.4m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
118CFM
Power Rating
39W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP68
Product Range
AxiForce 80 Series
Technical Docs (1)
Alternatives for 8315100163
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235