Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
5+ | €3.740 |
10+ | €3.670 |
25+ | €3.590 |
50+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No92164-2-2929
Order Code2748455
Technical Datasheet
Fan Guard TypePlastic
For Use With119mm Axial Fans
Fixing Centres105mm
Colour / Finish-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
105mm
Product Range
-
For Use With
119mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 92164-2-2929
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029