Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.060 |
5+ | €20.640 |
10+ | €20.220 |
25+ | €19.800 |
50+ | €19.380 |
Price for:Each
Minimum: 1
Multiple: 1
€21.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoCN1003
Order Code2127998
Technical Datasheet
Accessory TypeEC Fan Speed Controller
For Use Withebm-papst ECi fans
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
CN1003 controller is designed for use with the full range of ebm-papst ECi (Electronically Commutated with integrated electronics) fans, it ispowered via the DC output from by the fan and provides a 0-10V signal to enable infinitely variable speed control. The controller also enables speed measurement of the fan using a multimeter with a frequency measuring facility (where a tacho output is provided from the fan).
- Input voltage: 10 VDC (supplied from fan)
- Maximum ambient temperature: 50°C
- Mounting hole diameter: 10mm
- Output voltage rang: 0-10 VDC
Applications
Industrial, Motor Drive & Control
Technical Specifications
Accessory Type
EC Fan Speed Controller
Product Range
-
For Use With
ebm-papst ECi fans
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for CN1003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494