Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €96.940 |
5+ | €88.870 |
10+ | €82.030 |
25+ | €78.030 |
50+ | €76.170 |
Price for:Each
Minimum: 1
Multiple: 1
€96.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoCPCXXVV10UN-F
Order Code2818472
Technical Datasheet
Accessory TypeA2P Interface
For Use Withebm-papst 4-wire PWM controlled DC Fans
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The CPCXXVV10UN-F from EBM-Papst is an A2P interface. A2P interface translates an analogue voltage input to an equivalent PWM signal and is designed to work with EBM-Papst 4-wire PWM controlled DC compact fans.
- Compatible with a 0V to 10V input
- Suitable for nominal voltages of 12, 24 and 48VDC
- Very low power consumption
- No additional power supply required
- Rugged overmoulded finish
- Dimension is 45mm x 56.5mm x 8mm(W x H xD)
Technical Specifications
Accessory Type
A2P Interface
Product Range
-
For Use With
ebm-papst 4-wire PWM controlled DC Fans
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023