Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoD2E097-BI52-A4
Order Code2575892
Product RangeD2E097 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €276.340 |
5+ | €269.440 |
10+ | €262.520 |
25+ | €248.700 |
50+ | €234.890 |
Price for:Each
Minimum: 1
Multiple: 1
€276.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E097-BI52-A4
Order Code2575892
Product RangeD2E097 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size161mm
External Depth146mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating58W
Product RangeD2E097 Series
IP RatingIP20
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
146mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
58W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
161mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
3 Lead Wires
Product Range
D2E097 Series
Technical Docs (1)
Alternatives for D2E097-BI52-A4
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.539972