Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €482.240 |
5+ | €464.400 |
10+ | €448.000 |
25+ | €432.570 |
50+ | €423.920 |
Price for:Each
Minimum: 1
Multiple: 1
€482.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG3G146-FK07-02
Order Code2748476
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size146mm
External Depth237mm
Air Flow - CFM383CFM
Flow Rate - Metric650m³/h
Air Flow - m3/min10.83m³/min
Flow Rate - Imperial383CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating130W
Product Range-
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size. These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
- Green solutions
- Up to 75% greater efficiency
- Wide voltage range
- Can be operated at 50 or 60Hz
- Low power consumption
- Long service life
- Developed according to GreenTech philosophy
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
237mm
Flow Rate - Metric
650m³/h
Flow Rate - Imperial
383CFM
Bearing Type
Ball Bearing
Power Rating
130W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
146mm
Air Flow - CFM
383CFM
Air Flow - m3/min
10.83m³/min
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3