Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €2,145.000 |
Price for:Each
Minimum: 10
Multiple: 10
€21,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK3G560-PC04-05
Order Code3297716
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage400VAC
Voltage TypeAC
Fan Frame Size560mm
External Depth800mm
Flow Rate - Metric196m³/min
Air Flow - CFM6921.68CFM
Flow Rate - Imperial6921.68CFM
Air Flow - m3/min196m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeScrew Terminals
Power Rating5kW
Product Range-
IP RatingIP55
Product Overview
- RadiPac EC centrifugal fan with single inlet, backward curved blades and support bracket
- Output 10VDC, 10mA (max) and 20VDC, 50mA (max)
- Operation and alarm display
- Input for sensor 0-10V or 4-20mA, external 24V input (programming), integrated PID controller
- PFC passive, soft start function, RS485 MODBUS RTU, output limit, motor current limit
- Ball bearing mounting
- IP54 rated, 5 blades fan and clockwise rotation
- Control input 0-10 VDC / PWM
- Control interface with SELV potential safely disconnected from the mains
- Over-temperature protected electronics/motor, line undervoltage/phase failure detection
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
800mm
Air Flow - CFM
6921.68CFM
Air Flow - m3/min
196m³/min
Bearing Type
Ball Bearing
Power Rating
5kW
IP Rating
IP55
Supply Voltage
400VAC
Fan Frame Size
560mm
Flow Rate - Metric
196m³/min
Flow Rate - Imperial
6921.68CFM
Noise Rating
-
Power Connection Type
Screw Terminals
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):64.8