Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.420 |
5+ | €10.950 |
10+ | €10.580 |
25+ | €10.290 |
50+ | €10.080 |
Price for:Each
Minimum: 1
Multiple: 1
€11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ120E/1.5
Order Code9600671
Technical Datasheet
For Use WithCable Length - Metric:1500mm and Connector Type A: Amp 0.5mm pins
Voltage Rating-
Fan Side ConnectorStraight Receptacle
Current Rating-
Cable Length1500mm
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The LZ120E/1.5 is a 150mm Mains Power Cord with L7130-1 socket to free-end connection. The single-fan connection lead is designed for use with the fan applications. This connection lead is designed for use on multiple fan applications such as 19-inch rack-mount cooling trays.
Applications
Industrial, Power Management
Technical Specifications
For Use With
Cable Length - Metric:1500mm and Connector Type A: Amp 0.5mm pins
Fan Side Connector
Straight Receptacle
Cable Length
1500mm
SVHC
Lead (14-Jun-2023)
Voltage Rating
-
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for LZ120E/1.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075