Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoPMFA120
Order Code1171796
Your Part Number
Technical Datasheet
386 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.480 |
| 5+ | €38.420 |
| 10+ | €36.350 |
| 25+ | €33.230 |
| 50+ | €32.570 |
Price for:Each
Minimum: 1
Multiple: 1
€40.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPMFA120
Order Code1171796
Technical Datasheet
Fan Frame Size119mm
For Use Withebm-papst fan series 4000, 9900 & AC4300
Fixing Centres104.8mm
Filter MaterialSynthetic Fibre
Guard MaterialPC (Polycarbonate)
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The PMFA120 is a Fan Filter Assembly with 3-parts, an outer cover, an inner fixing plate and a filter pad. The grill cover is moulded in polycarbonate with matt finish. It incorporates quick release fasteners to assist easy changing of the filter pad. The inner fixing plate is constructed of steel sheet with a matt black epoxy powder finish. A welded wire screen provides protection when the filter pad is changed with the fan still running.
- Tough durable construction
- Quick change filter pad
Applications
HVAC
Technical Specifications
Fan Frame Size
119mm
Fixing Centres
104.8mm
Guard Material
PC (Polycarbonate)
SVHC
Lead (14-Jun-2023)
For Use With
ebm-papst fan series 4000, 9900 & AC4300
Filter Material
Synthetic Fibre
Product Range
-
Technical Docs (1)
Alternatives for PMFA120
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647