Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoPRF90
Order Code1171806
Also Known AsGTIN UPC EAN: 5051259142930
Technical Datasheet
94 In Stock
520 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.460 |
5+ | €6.150 |
10+ | €5.840 |
25+ | €5.430 |
50+ | €4.930 |
Price for:Each
Minimum: 1
Multiple: 1
€6.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPRF90
Order Code1171806
Also Known AsGTIN UPC EAN: 5051259142930
Technical Datasheet
Fan Frame Size95mm
For Use Withebm-papst fan series 3000
Fixing Centres82.5mm
Filter MaterialSteel
Guard MaterialSteel
Product Range-
Product Overview
The PRF90 is an EMC Screen Filter designed fit directly over the fan without any noticeable reduction in air flow or increased in fan noise. The design features welded mesh construction of thin nickel plated steel wire, which results in an overall screening effectiveness with only a 1% reduction in airflow.
- Welded mesh for high screening properties
- Minimal obstruction to air flow
- Negligible increase in fan noise
Applications
HVAC
Technical Specifications
Fan Frame Size
95mm
Fixing Centres
82.5mm
Guard Material
Steel
For Use With
ebm-papst fan series 3000
Filter Material
Steel
Product Range
-
Technical Docs (2)
Alternatives for PRF90
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054