Print Page
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €151.710 |
5+ | €144.890 |
10+ | €138.060 |
25+ | €129.250 |
50+ | €124.860 |
Price for:Each
Minimum: 1
Multiple: 1
€151.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2S133-AE17-05
Order Code9601228
Product RangeR2E133
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM165CFM
Flow Rate - Metric280m³/h
Flow Rate - Imperial165CFM
Air Flow - m3/min4.67m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating36W
Product RangeR2E133
IP RatingIP22
Product Overview
ebm-papst offers a wide range of centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered.
- Backward-curved impeller
- Low-noise operation
- High product quality
- Low noise level
- Moisture-proof design
- Long service life
- Supplied with inlet ring and capicitor
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
91mm
Flow Rate - Metric
280m³/h
Air Flow - m3/min
4.67m³/min
Bearing Type
Ball Bearing
Power Rating
36W
IP Rating
IP22
Supply Voltage
230VAC
Fan Frame Size
133mm
Air Flow - CFM
165CFM
Flow Rate - Imperial
165CFM
Noise Rating
55dBA
Power Connection Type
3 Lead Wires
Product Range
R2E133
Technical Docs (3)
Alternatives for R2S133-AE17-05
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.07184