Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €159.470 |
5+ | €152.300 |
10+ | €145.120 |
25+ | €131.560 |
50+ | €119.600 |
Product Information
Product Overview
The RG160-28/56S is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Left direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 18AWG, backward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2750RPM Speed rating
- 47W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected from overload by a thermal switch
Applications
Electronics, Enclosures, Heating and Ventilation, Laminar Flow / Clean Room, RAC, Sorting Equipment, Telecom
Technical Specifications
Radial
AC
56mm
202m³/h
118.9CFM
Ball Bearing
50W
IP20
230VAC
220mm
118.9CFM
3.37m³/min
66dBA
2 Lead Wires
RG160
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate