Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoVG.ECI6360DK4.ECP63.3.85
Order Code3470652
Product RangeEtaCrownPlus 63
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoVG.ECI6360DK4.ECP63.3.85
Order Code3470652
Product RangeEtaCrownPlus 63
Technical Datasheet
Supply Voltage VDC48VDC
Rotational Speed Max4000rpm
Torque Max85N-cm
Power Rating356W
Product RangeEtaCrownPlus 63
Technical Specifications
Supply Voltage VDC
48VDC
Torque Max
85N-cm
Product Range
EtaCrownPlus 63
Rotational Speed Max
4000rpm
Power Rating
356W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3