Print Page
34 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.210 |
5+ | €88.520 |
10+ | €84.670 |
25+ | €78.900 |
50+ | €69.280 |
Price for:Each
Minimum: 1
Multiple: 1
€96.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA25-01
Order Code9599894
Product RangeW2S130
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM223.6CFM
Noise Rating53dBA
Power Rating38W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6.33m³/min
Product RangeW2S130
SVHCLead (14-Jun-2023)
Product Overview
The W2S130-AA25-01 is a 115VAC Axial Fan with wall ring, ball bearing, wire leaded power connection and 2-pole shaded pole motor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
- 38W Rated power
- 80°C Maximum permissible ambient motor temperature
- Protection class-I
- IP20 Protection rating
- Life expectancy <gt/>50,000 hours
- Dimensions: Dia= 150, D=55, cut out=147
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
6.33m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
223.6CFM
Power Rating
38W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2S130
Technical Docs (3)
Alternatives for W2S130-AA25-01
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2