Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.600 |
5+ | €45.260 |
10+ | €44.350 |
Product Information
Product Overview
The E764NEO is a neodymium shallow Pot Magnet offers strongest magnetic performance. The blind ended shallow pot magnet is a pot magnet that is generally wider in diameter than it is tall comprising a magnet (usually a disc magnet) inside a ferromagnetic (mild steel) cup. The ferromagnetic cup has no fixing means (no holes, no threads) - it is blind ended. The blind ended shallow pot magnet is meant for press fitting into an application (so it does not require holes or threads to connect to it). The blind ended shallow pot magnet can sometimes (not often) also be used for applications where is clamps to a ferromagnetic surface and it is not meant to be easily removed (it is deliberately meant to be difficult to get a hold of for trying to remove).
- Zinc-plated body
- N35 grade nickel plated magnet material
- 80°C Maximum operating temperature
Applications
Maintenance & Repair
Technical Specifications
Pot
16mm
80°C
No SVHC (25-Jun-2025)
4.5mm
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate