Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €65.600 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€65.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE776NEO
Order Code2342737
Technical Datasheet
Magnet TypePot
Height7mm
External Diameter24mm
Operating Temperature Min-
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E776NEO is a neodymium shallow pot Thread-hole Magnet offers strongest magnetic performance.
- Zinc-plated body
- N35 grade nickel-plated magnet material
- 80°C Maximum operating temperature
Applications
Maintenance & Repair
Technical Specifications
Magnet Type
Pot
External Diameter
24mm
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Height
7mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34