Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE803
Order Code4265787
Product RangeEclipse Magnetics - Alnico 5 Magnets
Also Known AsGTIN UPC EAN: 5012095491828
Your Part Number
Technical Datasheet
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.190 |
| 10+ | €11.440 |
Price for:Each
Minimum: 1
Multiple: 1
€12.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE803
Order Code4265787
Product RangeEclipse Magnetics - Alnico 5 Magnets
Also Known AsGTIN UPC EAN: 5012095491828
Technical Datasheet
Depth7.6mm
Length28.5mm
Width25.4mm
Product RangeEclipse Magnetics - Alnico 5 Magnets
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Powerful and durable pocket horseshoe magnets
- Max operating temperature 500°C
- Ideal for traction, lifting, sorting, clamping and retrieval
Technical Specifications
Depth
7.6mm
Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Length
28.5mm
Product Range
Eclipse Magnetics - Alnico 5 Magnets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11